Omron ZE-Q22-2G

IP65 Snap Action Limit Switch PlungerNO/NC 480V
$ 103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-Q22-2G.

Farnell

Datasheet10 pages12 years ago
Datasheet1 page15 years ago
Datasheet2 pages22 years ago

element14 APAC

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-35.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
OmronZE-N-2S
Switch Limit; General Purpose; Top Push Button Head; 15A; SPDT 1NO-1NC
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell3MN19
Snap Acting/Limit Switch, Dpdt, Momentary, 0.8A, 115Vdc, 3.55Mm, Screw Terminal, Plastic Button
OmronZE-N-2G
IP65 Snap Action Limit Switch; Plunger; ; NO/NC; 480V

Descriptions

Descriptions of Omron ZE-Q22-2G provided by its distributors.

IP65 Snap Action Limit Switch PlungerNO/NC 480V
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 3.43N Linear Panel Mount/Screw Mount
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH, ROLLER PLUNGER; Limit Switch Actuator: Roller Plunger; Contact Configuration: SPDT; Contact Current AC Max: 15A; Contact Voltage AC Max: 480V; Operating Force Max: 3.43N; Product ; Available until stocks are exhausted
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 15 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 125 / Termination Type = Screw Terminal / Operating Force N = 3.43 / Protection Rating = IP65 / Insulation Voltage VDC = 500 / Series = ZE Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-Q22 2G
  • ZEQ222G