Omron ZE-N-2G

IP65 Snap Action Limit Switch; Plunger; ; NO/NC; 480V
$ 88.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-N-2G.

Farnell

Datasheet10 pages12 years ago
Datasheet1 page15 years ago
Datasheet2 pages22 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
OmronZE-N-2S
Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
OmronZE-Q-2S
Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating

Descriptions

Descriptions of Omron ZE-N-2G provided by its distributors.

IP65 Snap Action Limit Switch; Plunger; ; NO/NC; 480V
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 15A 480VAC 250VDC 186.42VA 7.85N Linear Conduit
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH, PLUNGER; Limit Switch Actuator: Plunger; Contact Configuration: SPDT; Contact Current AC Max: 15A; Contact Voltage AC Max: 480V; Operating Force Max: 7.85N; Product Range: -; Conta; Available until stocks are exhausted
Contact Configuration = 1CO / Actuator Type = Plunger / Switching Current - AC A = 15 / Switching Current - DC mA = 250 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Operating Force N = 7.85 / Protection Rating = IP65 / Insulation Voltage VDC = 500 / Series = ZE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-N2G
  • ZEN2G