Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 3MN1

Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
$ 88.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3MN1.

Farnell

Datasheet14 pages10 years ago
Datasheet1 page0 years ago
Datasheet16 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+11.71%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Switch Limit; General Purpose; Top Push Roller Head; 15A; SPDT 1NO-1NC
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating
Honeywell3MN19
Snap Acting/Limit Switch, Dpdt, Momentary, 0.8A, 115Vdc, 3.55Mm, Screw Terminal, Plastic Button

Descriptions

Descriptions of Honeywell 3MN1 provided by its distributors.

Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, 3.56mm, Screw Terminal, Plastic Button Actuator, Panel Mount
MICRO SWITCH™ 3MN Series double-break standard basic switches provide easy gang mounting.
Electromechanical Switch Basic Switch N.O./N.C. SPDT 15A
Switch, Basic, Actuator-PIN PLUNGER, 15 AMPS, SCREW TERMINATION
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
MICROSWITCH, PIN PLUNGER, DPDT 15A 600V; Microswitch Type:Standard; Microswitch Actuator:Pin Plunger; Contact Configuration:DPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:230V; Product Rang
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:20ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw Terminal; Operating Force:20ozf ;RoHS Compliant: Yes
MN Series Basic Switch, Double Pole Double Throw Double Break Circuitry, 15 A at 480 Vac, Pin Plunger Actuator, 3,34 N - 5,56 N [12 oz - 20 oz] Operating Force, Gold Contacts, Quick Connect Termination Silver Contacts, Screw Termination CSA, UL Easy to gang mount, MN Series single pole double throw double-break switches are for use with limit or control mechanisms on machine tools, presses, or other equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3MN1.