Honeywell 3MN19

Snap Acting/Limit Switch, Dpdt, Momentary, 0.8A, 115Vdc, 3.55Mm, Screw Terminal, Plastic Button
$ 149.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3MN19.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top
OmronZE-N-2S
Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
OmronZE-N-2G
IP65 Snap Action Limit Switch; Plunger; ; NO/NC; 480V
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating

Descriptions

Descriptions of Honeywell 3MN19 provided by its distributors.

Snap Acting/Limit Switch, Dpdt, Momentary, 0.8A, 115Vdc, 3.55Mm, Screw Terminal, Plastic Button
Switch Snap Action N.O./N.C. DPDT Button 15A 600VAC 230VDC 3.06N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
SWITCH SNAP ACTION SPDT 15A 120V
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
MICROSWITCH, PLUNGERDPDT, 15A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Type:Pin Plunger; Operating Force:11ozf; Contact Voltage AC:230V; Contact Voltage DC:230V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:800mA; Max Contact Voltage AC:230V; Max Contact Voltage DC:230V; Max Operating Force:3.1N; Series:MN; Switch Case:Phenolic
MN Series Basic Switch, Double Pole Double Throw Double Break Circuitry, 15 A at 480 Vac, Pin Plunger Actuator, 1,95 N - 3,1 N [7 oz - 11 oz] Operating Force, Silver Contacts, Screw Termination CSA, UL Easy to gang mount, MN Series single pole double throw double-break switches are for use with limit or control mechanisms on machine tools, presses, or other equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO