What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron ZE-Q21-2G

Switch Snap Action SPDT 15A 125V

$ 86.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-Q21-2G.

Sager Electronics

Datasheet10 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
OmronZE-N-2S
Switch Limit; General Purpose; Top Push Button Head; 15A; SPDT 1NO-1NC
Honeywell3MN19
Snap Acting/Limit Switch, Dpdt, Momentary, 0.8A, 115Vdc, 3.55Mm, Screw Terminal, Plastic Button
IP65 Snap Action Limit Switch PlungerNO/NC 480V
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron ZE-Q21-2G provided by its distributors.

SWITCH SNAP ACTION SPDT 15A 125V
Limit Switch |Omron Industrial Automation ZE-Q21-2G
Enclosed switch, cross roller plunger, SPDT, 15A
Omron Limit Switches, Roller plunger, IP60
Safety roller guard switch ZEQ212G
ZEQ212G, OMRON INDUSTRIAL PRODUCTS
Contact Configuration = 1CO / Actuator Type = Cross Roller Plunger / Switching Current - AC A = 15 / Switching Current - DC mA = 250 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Operating Force N = 5 / Protection Rating = IP60 / Insulation Voltage VDC = 500 / Series = ZE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEQ212G