What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XG4M-6430-T

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Side Entry Cable Mount
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-6430-T.

IHS

Datasheet22 pages3 years ago

Electro Sonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-3.19%

CAD Models

Download Omron XG4M-6430-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity6-215882-4
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-1658620-2
Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle

Descriptions

Descriptions of Omron XG4M-6430-T provided by its distributors.

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Side Entry Cable Mount
Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings Socket+StrainRelief Set 64Pin 1Polar
28 AWG Receptacle 2.54mm 2 64pin 150nm IDC , 85.8mm*6.48mm
CONN SOCKET 64POS W/ STRAIN RLF
CONN RCPT 64POS IDC 28AWG GOLD
XG4M-6430-T, OMRON ELECTRONIC COMPONENTS
Wire-Board Connector, Socket, 64 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:64Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Omron Industrial Automation XG4M-6430-T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M-6430T
  • XG4M6430T