Omron XF2M-1215-1A-R100

Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Reel
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-1215-1A-R100.

Newark

Datasheet1 page10 years ago

Omron

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-72.73%

Alternate Parts

Price @ 1000
$ 2.18
$ 0.845
Stock
58,176
162,748
Authorized Distributors
2
6
Gender
Receptacle
Female
Pitch
508 µm
508 µm
Number of Positions
12
12
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
Conn FPC/FFC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
TE Connectivity1-1734742-2
FFC/FPC Connector Socket 12 Position 0.5 mm Solder Straight Surface Mount T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1-1734742-4
Connector, 14 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734742-4

Descriptions

Descriptions of Omron XF2M-1215-1A-R100 provided by its distributors.

Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Reel
Omron Electronic Components XF2M-1215-1A-R100 FPC Connector (100 pc reel)
500μm 12pin Natural color 2.1mm FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount
Connector, Ffc/Fpc, 12Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:12Contacts; Gender:Receptacle; Product Range:Xf2M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF2M12151AR100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-12151AR100
  • XF2M12151AR100
  • XF2M12151AR100.