Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-4215-1A

Conn FFC/FPC Connector SKT 42 POS 0.5mm Solder RA SMD Reel
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-4215-1A.

Farnell

Datasheet1 page10 years ago

Omron

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+59.63%

CAD Models

Download Omron XF2M-4215-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 3.3
Stock
61,455
13,794
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
42
42
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector, Ffc/Fpc, 34Pos, 1 Row, 0.5Mm; |Omron Electronic Components XF2M34151A
Omron 0.5mm Pitch 35P FPC Connector XF2M Series Single Row Surface Mount Solder
FFC / FPC Board Connector, 0.5 mm, 36 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
HIROSE ELECTRICFH28-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28-45S-0.5SH(98)
45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount,
HIROSE ELECTRICFH28-40S-0.5SH(98)
Pad Connector 40-Pin Gray 2.54mm Pitch FFC/FPC 500mA Gold Plated Bottom Mount SMD P=0.5mm

Descriptions

Descriptions of Omron XF2M-4215-1A provided by its distributors.

Conn FFC/FPC Connector SKT 42 POS 0.5mm Solder RA SMD Reel
Fpc Connector (Full Reel Only); |Omron Electronic Components XF2M-4215-1A
CONN FPC 42POS 0.50MM R/A / 42 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
CONNECTOR, FFC/FPC, 42POS, 1 ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 42Contacts; Gender: Receptacle; Product Range: XF2M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M42151A