Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2L-1835-1A

ZIF Slide-locking Connector (0.5-mm pitch) | CONN FPC BOTTOM 18POS 0.50MM R/A
$ 0.763
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2L-1835-1A.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XF2L-1835-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 14POS 0.50MM R/A
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
HIROSE ELECTRICFH28E-20S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
HIROSE ELECTRICFH19SC-17S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 17, Bottom, 0.5 mm

Descriptions

Descriptions of Omron XF2L-1835-1A provided by its distributors.

ZIF Slide-locking Connector (0.5-mm pitch) | CONN FPC BOTTOM 18POS 0.50MM R/A
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Reel
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Fpc, Zif, 18Pos, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:18Contacts; Gender:receptacle; Product Range:xf Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row Rohs Compliant: Yes
CONNECTOR, FPC, 0.5MM, 18WAY; Connector Type:FFC/FPC; Gender:Pin; Ways, No. of:18; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:XF2L; Contact Plating:Gold; Rows, No. of:2; Current Rating:0.5A; Pitch:0.5mm; Resistance, Contact:30mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage Rating, AC:50V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2L-1835-1A BY OMZ
  • XF2L18351A
  • XF2L18351ABYOMZ