Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1734742-2

FFC/FPC Connector Socket 12 Position 0.5 mm Solder Straight Surface Mount T/R
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734742-2.

Farnell

Datasheet5 pages2 years ago
Datasheet32 pages20 years ago
Datasheet1 page17 years ago

TE Connectivity

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-46.18%

CAD Models

Download TE Connectivity 1-1734742-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-07-31
LTD Date2025-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICFH33J-12S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
TE Connectivity1-1734592-2
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734839-2
Pad 500μm 12-Pin Natural Color 2.05mm FPC 500mA Gold Bottom SMD P=0.5mm Horizontal Mount
Conn FPC/FFC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH19C-15S-0.5SH(05)
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 1-1734742-2 provided by its distributors.

FFC/FPC Connector Socket 12 Position 0.5 mm Solder Straight Surface Mount T/R
FPC SERIES 1MM PITCH 12 WAY STRAIGHT FEMALE FPC CONNECTOR, ZIF VERTICAL CONTACT
CONN FFC VERT 12POS 0.5MM SMD / 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Drawer Type -20℃~+85℃ 12P Single-sided contact points/Vertical Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC / FPC, 0.5MM, 12WAY; Pitch Spacing:0.5mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; No. of Rows:1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734742-2 .
  • 1-1734742-2.