Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF3M-0815-1B

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M-0815-1B.

IHS

Datasheet11 pages4 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-50.18%

CAD Models

Download Omron XF3M-0815-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

HIROSE ELECTRICFH19C-8S-0.5SH(10)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Molex 505110-0892 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 8 Circuit,
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH34SRJ-8S-0.5SH(50)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 8 Positions
Conn FPC/FFC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount

Descriptions

Descriptions of Omron XF3M-0815-1B provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R
Omron Electronic Components XF3M-0815-1B FPC Connector
0.5-mm Pitch, Dual Contact ;For FPC/FFC, 8 Contacts, RoHS
Omron SCT
500μm 8pin 2mm FFC,FPC bottom SMD,P=0.5mm,Horizontal SMD
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
FFC & FPC Connectors 8 Pins .5mm Pitch

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M-0815-1B BY OMZ
  • XF3M-0815-1B-BY-OMZ
  • XF3M-0815-1BBYOMZ
  • XF3M08151B
  • XF3M08151BBYOMZ