Omron SS-5-FT

Snap Acting/Limit Switch, Spdt, Momentary, 5A, 14Vdc, 1Mm, Quick Connect Terminal, Pin Plunger
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5-FT.

Newark

Datasheet8 pages22 years ago

IHS

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.85%

CAD Models

Download Omron SS-5-FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronSS-5GLT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount
Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount

Descriptions

Descriptions of Omron SS-5-FT provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 5A, 14Vdc, 1Mm, Quick Connect Terminal, Pin Plunger
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 0.49N Screw Mount Quick Connect
SNAP ACTION SWITCH, SS SERIES, SPDT, PIN PLUNGER, 5A, 125VAC, SOLDER
On-Mom SPDT Switch 0.5N 500μm 30M/200k Cycles 5A 0.5° Bracket Mount 6.4mm H
Switch, SubMiniature, Snap Action, PIN PLUNGER, 50G, TAB #110 Terminal
MICROSWITCH, 5A, PIN, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:0.49N; Contact Voltage AC Nom:125V; Contact Current Max:5A; Switch Terminals:Quick Connect; SVHC:No SVHC (18-Jun-2012); Contact Current Max:5A; Contact Voltage AC Nom:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5-F-T
  • SS-5FT
  • SS5FT