Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron SS-01

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
$ 2.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01.

Factory Futures

Datasheet8 pages22 years ago

IHS

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-14.21%

CAD Models

Download Omron SS-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OmronSS-01-3
Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 1mm THROUGH HOLE-STRAIGHT
OmronSS-01GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder Lug 5A 250VAC 250VDC Screw Mount
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron SS-01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
Omron Micro Switch, Plunger Type, Solder Terminals, Contact Rating 100mA @ 30V DC, SPDT
Basic / Snap Action Switches Pin plunger 150gf 0.1A SPDT Solder
Omron SS-01 OM-SSM-0001D Subminiature Switch 5A 250VAC SPDT
MICROSWITCH, SPDT, PIN, 30VDC, 0.1A; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:100mA; Contact Voltage DC Nom:30VDC; Product
Contact Current - AC mA = 100 / Contact Current - DC mA = 100 / Actuator Type = Pin Plunger / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01.
  • SS01