Omron SS-01GL13

Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 2Mm, Solder Terminal, Simulated Roller
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL13.

Factory Futures

Datasheet8 pages22 years ago

IHS

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-70.10%

CAD Models

Download Omron SS-01GL13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronSS-01GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
OmronSS-01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
OmronSS-01-3
Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder Lug 5A 250VAC 250VDC Screw Mount
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron SS-01GL13 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 2Mm, Solder Terminal, Simulated Roller
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount
SWITCH SNAP ACT SPDT 100MA 125V / Switch SPDT Chassis Mount
MICROSWITCH, SPDT, SIM ROLLER, 30V, 0.1A; Microswitch Type:Snap Action; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:100mA; Contact Voltage DC Nom:
Contact Current - AC mA = 100 / Contact Current - DC mA = 100 / Actuator Type = Simulated Roller Lever / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01-GL13
  • SS-01GL-13
  • SS-01GL13.
  • SS01GL-13
  • SS01GL13