Omron S8VS-18024BP

Power Supply; AC-DC; 24V; 6.5A; 85-264V In; Enclosed; Panel Mount; 156W; S8JX Series
$ 517.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-18024BP.

IHS

Datasheet38 pages10 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron S8VS-18024BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Omron Rail power supply, S8VSseries, 24V DC output, 85 ¡ú 264V Communication input
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible

Descriptions

Descriptions of Omron S8VS-18024BP provided by its distributors.

Power Supply; AC-DC; 24V; 6.5A; 85-264V In; Enclosed; Panel Mount; 156W; S8JX Series
AC-DC Regulated Power Supply Module, 1 Output, 180W, Hybrid
Power Supply; |Omron Industrial Automation S8VS18024BP
AC/DC Power Supply Single-OUT 24V 7.5A 180W 7-Pin
PWR SUPPLY 180W 24V RUNTIME MON
POWER SUPPLY, 180W, 100-240VAC INPUT, 24VDC
DIN Rail Power Supplies Power Supply
Power Supply 180W 7.5A 24V Surc
RS APAC
Power supply, 180W, 100-240 VAC input, 24 VDC 7.5A output, DIN rail mounting, digital display with running voltage and current, peak current, and total run time function with settable alarm point

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS18024BP