Omron S8VS-09024S

Power Supply, 90W, 100-240 VAC Input, 24 VDC 3.75A Output, Din Rail Mounting, Basic Model
$ 365.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-09024S.

IHS

Datasheet38 pages10 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.19%

CAD Models

Download Omron S8VS-09024S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Supply;AC-DC;24V;3.75A;85-264V In;Enclosed;DIN;Industrial;90W;S8VS Series
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDPP50-15
AC-DC Power Supplies, DIN rail mount, Output: 50W. 15V, DIN rail installation compatible
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
Power Supply,AC-DC,12V,4.5A,85-264V In,Enclosed,DIN Rail Mount,54W,S8VK Series
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816

Descriptions

Descriptions of Omron S8VS-09024S provided by its distributors.

POWER SUPPLY, 90W, 100-240 VAC INPUT, 24 VDC 3.75A OUTPUT, DIN RAIL MOUNTING, BASIC MODEL
Power Supply;AC-DC;24V;3.75A;85-264V In;Enclosed;DIN;Industrial;90W;S8VS Series
AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 90 W, 24 VDC, 3.75 A
P.S.U., 90W,24VDC 3.75A OUT, AC100-240V IN, C
Omron 24V 3.75A, Class 2 Screw Term
AC-DC CONV, DIN RAIL, 1 O/P, 90W, 3.75A,
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
PWR SUPPLY STD 90W 24V SINKING
SWITCH MODE POWER SUPPLY, 24V; Approval; SWITCH MODE POWER SUPPLY, 24V; Approval Bodies:CE, cUL, UL; Height:115mm; Input Voltage:100VAC to 240VAC; Input Voltage VAC:100V to 240V; Length:121.3mm; No. of Outputs:1; Output Current:3.75A; Output Voltage:24V; Power Rating:90W

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS09024S