Omron S8TS-02505F

Switch Mode Power Supply Switcher Design Mode 25W 5VDC Nominal Output 73.0 Percent Efficiency
$ 335.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8TS-02505F.

IHS

Datasheet15 pages6 years ago

Sager Electronics

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron S8TS-02505F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Supply,AC-DC,5V,5A,85-264V In,Enclosed,DIN Rail,Industrial,25W,S8VK Series
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
Omron Rail power supply, S8VK-Gseries, 5V DC output, 85 → 264V Communication input
TDK-LambdaHWS30A-5/A
TDK-Lambda 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point
TDK-LambdaDRB50-5-1
TDK-Lambda Rail power supply, DRBseries, 5V DC output, 85 → 264V Communication input

Descriptions

Descriptions of Omron S8TS-02505F provided by its distributors.

Switch Mode Power Supply Switcher Design Mode 25W 5VDC Nominal Output 73.0 Percent Efficiency
Power Supply;AC-DC;5V;5A;100-240VIn;Enclosed;DIN Rail;Industrial;25W;S8TS Series
Omron DIN Rail Power Supply, S8TS Series, 5V DC Output, 85-264V AC Input
Switch; Selector; Non-Illum; 2 Pos; ManRst; Plastic Bzl; Black; 1 NO
AC-DC Regulated Power Supply Module
DIN Rail Power Supplies 25W 5VDC BLOCK TYPE
POWER SUPPLY, 100-240VAC INPUT, 25W 5VDC 5A
S8TS02505F, OMRON INDUSTRIAL PRODUCTS
AC-DC CONV, DIN RAIL, 1 O/P, 25W, 5A, 5V; AC-DC CONV, DIN RAIL, 1 O/P, 25W, 5A, 5V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:5A; Output Power Max:25W; Applications:Industrial

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8TS02505F