Omron LY3-0-DC12

Electromechanical Relay 3PDT 10A 12VDC 107Ohm Through Hole
$ 16.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3-0-DC12.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-80.61%

CAD Models

Download Omron LY3-0-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
Relay;E-Mech;3PDT;Ctrl-V 12DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 12VDC 10A 3PDT(44x32x42.4)mm Flange
Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket
IDEC Compact Power Relay; 10A; 3PDT; 12VDC; 11-Blade; LED
Schneider Electric788XCXM4L-12D
Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), Random, AC/DC Output
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron LY3-0-DC12 provided by its distributors.

Electromechanical Relay 3PDT 10A 12VDC 107Ohm Through Hole
Power Relay 12VDC 10A 3PDT(28x21.5x36)mm THT
General Purpose Relay, Through Hole Mount, 21.59mm × 27.94mm × 35.56mm
Power/Signal Relay, 3PDT, Momentary, 0.112A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3-0 DC12
  • LY3-0DC12
  • LY30DC12