Idec RH3B-ULDC12V

IDEC Compact Power Relay; 10A; 3PDT; 12VDC; 11-Blade; LED
$ 16.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH3B-ULDC12V.

IHS

Datasheet10 pages9 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+53.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket
Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
Power Relay 12VDC 10A 3PDT(44x32x42.4)mm Flange
Power Relay 12VDC 95Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of Idec RH3B-ULDC12V provided by its distributors.

IDEC Compact Power Relay; 10A; 3PDT; 12VDC; 11-Blade; LED
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.12A (Coil), 13.2VDC (Coil), 1500mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, 3PDT, 12VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:12V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:100ohm Contacts:3PDT Coil Type:DC RoHS Compliant: Yes
RELAY, 3PDT, 110VAC, 30VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: RH Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 110V; 14M8220

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS