Omron LY3-DC12

Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
$ 15.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3-DC12.

IHS

Datasheet16 pages23 years ago

Farnell

Electro Sonic

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-9.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Power Relay 12VDC 10A 3PDT(44x32x42.4)mm Flange
Relay;E-Mech;3PDT;Ctrl-V 12DC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket
IDEC Compact Power Relay; 10A; 3PDT; 12VDC; 11-Blade; LED

Descriptions

Descriptions of Omron LY3-DC12 provided by its distributors.

Power Relay 12VDC 10A 3PDT(28x31.5x42.9)mm Socket
RELAY, E-MECH, 3PDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 250/125AC/DC, 11 PIN
Electromechanical Relay 3PDT 10A 12VDC 107Ohm Socket
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Plug-in
Power/Signal Relay, 3PDT, Momentary, 0.112A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Silver Alloy 12V 10A 3C 3PDT-Convert - Power Relays ROHS
Relay General Purpose; 10A; 3PDT; 12V DC Coil
RELAY, 3PDT, 240VAC, 30VDC, 10A; CONTACT
RELAY GEN PURPOSE 3PDT 10A 12V
SENSOR; DIFFUSE REFLECTIVE; PNP; 70CM; HORIZONTAL
General Purpose Relays Plug-in 3PDT 12 VDC
25ms 25ms 10A 125V 12V 3PDT(3 Form C) 107Ω 112mA 250V Bracket mounting,Through hole mounting 27.94mm*27.94mm*36.57mm
LY3-DC12, OMRON INDUSTRIAL PRODUCTS
RELAY, 3PDT, 240VAC, 30VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: LY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals: Quic

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3 DC12
  • LY3-DC12.
  • LY3DC12