Omron G5V2H15DC

Signal Relay 5VDC 1A DPDT(20.5x10.1x11.5)mm THT
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V2H15DC.

Omron

Datasheet6 pages24 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+77.94%

CAD Models

Download Omron G5V2H15DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

5ms 5ms 1A 60V 5V SPDT(1 Form C) 167Ω 30mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
PanasonicTQ2-5V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2-5V-3
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2-5VDC
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
PanasonicAGN2104H
Signal Relay 4.5VDC 202.5Ohm 1A Dpdt(10.6mm 5.7mm 9Mm) Tht General Purpose Relay
Signal Relay, G5v-2 Series, Non Latching, Dpdt, Through Hole, 1 A, 12 Vdc
PanasonicAGN210S03ZJ
Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 10mm)) SMD
PanasonicAGN200S03Z
Electromechanical Relay DPDT 1A 3VDC 64.2Ohm Surface Mount
Signal Relay, G5V-2 Series, Non Latching, Dpdt, Through Hole, 1 A, 24 Vdc Rohs Compliant: Yes

Descriptions

Descriptions of Omron G5V2H15DC provided by its distributors.

Signal Relay 5VDC 1A DPDT(20.5x10.1x11.5)mm THT
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
Relay, Signal, Dpdt, 24Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:g5V-2 Series; Relay Mounting:through Hole; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:- Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H1 5DC
  • G5V2H1 5DC