Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2-5V-3

Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-5V-3.

Sager Electronics

Datasheet15 pages6 years ago

element14

IHS

Panasonic

element14 APAC

Inventory History

3 month trend:
-0.90%

CAD Models

Download Panasonic TQ2-5V-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicTQ2-5V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2H-5V
Relay, 3ms 3ms 1A 15dB 0.6dB 110V 5V 2 Form C (DPDT-NO, NC) 178Ω 28.1mA 125V DIP TH
PanasonicTX2-5V-1
Relay, Form C (DPDT-NO,NC), 1A, 220V Max, 5V Coil, 178Ω, 28.1mA, DIP, TH
G6J-Y Relay Single-Side Stable Sealed DPDT 1A 5VDC Through Hole Tube
Electromechanical Relay DPDT 1A 5VDC 173.1Ohm Surface Mount
RoHS Compliant DPDT (2Form C) Active Gull Wing Telecom Relay 173Ohms 3ms -40C~85C 28.9mA

Descriptions

Descriptions of Panasonic TQ2-5V-3 provided by its distributors.

Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TQ2-5V-3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America