Omron G5V248DC

Signal Relay, G5V-2 Series, Non Latching, Dpdt, Through Hole, 2 A, 48 Vdc Rohs Compliant: Yes
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V248DC.

Omron

Datasheet6 pages24 years ago

element14 APAC

Newark

X-ON

CAD Models

Download Omron G5V248DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole
Electromechanical Relay DPDT 2A 48VDC 5.76KOhm Through Hole
Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
PanasonicDS2Y-S-DC48V
RELAY GEN PURPOSE DPDT 2A 48V | Panasonic Electronic Components DS2Y-S-DC48V
PanasonicTX2-48V
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2SA-48V
RELAY TELECOM DPDT 2A 48V | Panasonic Electronic Components TQ2SA-48V

Descriptions

Descriptions of Omron G5V248DC provided by its distributors.

Signal Relay, G5V-2 Series, Non Latching, Dpdt, Through Hole, 2 A, 48 Vdc Rohs Compliant: Yes
Electromechanical Relay DPDT 2A 48VDC 4KOhm Through Hole
RELAY, SIGNAL, DPDT, 30VDC, 2A
Electromechanical Relay, DPDT, Latched, 57.6VDC (Coil), 500mW (Coil), 2A (Contact), 30VDC (Contact), Random, DC Output
Switching Current A = 2 / Switching Voltage - DC V = 125 / Switching Voltage - AC V = 125 / Termination Type = Radial Leads / Series = G5V-2 / Relay Type = General Purpose / Width mm = 10.1 / Length mm = 20.3 / Height mm = 11.5 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 48 / Coil Resistance kOhm = 4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 48DC
  • G5V-2 48DC.
  • G5V-2-48DC
  • G5V-248DC
  • G5V2 48DC