Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-41LR6

Relay Ssr 50MA 1.3V Dc-in 0.12A 40V Ac-out 4-PIN SSOP
$ 12.645
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41LR6.

IHS

Datasheet6 pages8 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-14.45%

CAD Models

Download Omron G3VM-41LR6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.645
$ 5.18
Stock
71,218
37,150
Authorized Distributors
4
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
40 V
40 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
15 Ω
15 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2027-02-26

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.12A 40V 4-Pin SOP T/R
PanasonicAQY221N2SX
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY221N2VY
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
PanasonicAQY221N2S
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Omron G3VM-41LR6 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP
Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF
OMRON ELECTRONIC COMPONENTS - G3VM-41LR6 - RELAY, MOSFET, SPST-NO, 40V, 0.12A
RELAY;SSR;GEN PURP;SPST-NO;CUR-RTG 120MA;VOL-RTG 40AC;SMD MNT;SMT;4 PIN
RELAY SSR SPST 40V 120MA 4SSOP
TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
RELAY, MOSFET, SPST-NO, 40V, 0.12A; Load Voltage Max:40VAC; Load Current:120mA; On State Resistance Max:15ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:30mA; Relay Terminals:SMD; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.3V; Control Voltage DC Min:1V; Dielectric Strength Voltage Vrms:1500V; Turn Off Time:0.12ns; Turn On Time:0.05µs
MOSFET Relay; Series:G3VM; Load Current RMS Max:120mA; Load Voltage RMS Max:40VAC; Dielectric Withstanding Voltage:1500Vrms; Package/Case:4-SSOP; Relay Mounting:PC Board; Contacts:SPST-NO; No. of Pins:4; No. of Poles:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41LR6