Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-353A1

Relay Ssr 50MA 1.3V Dc-in 0.15A 350V Ac/dc-out 4-PIN PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-353A1.

IHS

Datasheet2 pages25 years ago

element14 APAC

X-ON

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-07-05
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2013-03-30
LTD Date2013-03-30

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin 11-7A8
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Omron G3VM-353A1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP
Mosfet relay [Omron Electronic Components] G3VM353A1 Mosfet relay
RELAY, MOSFET, SPST-NC, 350V, 0.1A; Load Voltage Max:350V AC; Load Current:150mA; On State Resistance Max:25ohm; Contact Configuration:SPST-NC; Isolation Voltage:2.5kV; Forward Current If:25mA; Relay Terminals:Through Hole
Ssr, Mosfet, 350V, 150Ma; Tensión De Carga Máx.:350Vac; Corriente De Carga:150Ma; Resistencia De Encendido Máx.:25Ohm; Contacto, Configuración:Spst-Nc; Tensión De Aislamiento:2.5Kv; Corriente Directa If:25Ma; Núm. De Contactos:4 |Omron Electronic Components G3VM-353A1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM353A1