Omron G3VM-351E

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT Stick
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-351E.

IHS

Datasheet7 pages5 years ago

Newark

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G3VM-351E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

ToshibaTLP222G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP SMT T/R
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Omron G3VM-351E provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT Stick
Solid State Relays - PCB Mount 350V, SPST-NO, SMD6 SMT 120mA 35ohm 30pF
RELAY;SSR;GEN PURP;SPST-NO;CUR-RTG 120MA;VOL-RTG 350AC;SMD MNT;SMT;6 PIN
MOSFET RELAY, SPST-NO, 0.12A, 350V, DIP6;
TRANSISTOR OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
SSR, MOSFET, 350V, 100mA; Contact Configuration:SPST-NO; Load Current:120mA; Relay Terminals:SMD; Load Voltage Max:350VAC; On State Resistance Max:50ohm; Isolation Voltage:2.5kV; Forward Current If:10mA; Product Range:G3VM Series RoHS Compliant: Yes
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 1 Make Contact (NO) Package: SMD / DIP-6 Contact resistance: 35 Ohm LED maximum current: 50 mA LED operating current: 3 mA LED threshold voltage: 1.3 VDC Output OFF time: 0.1 ms Output ON time: 0.3 ms Switched current: 120 mA Switching voltage: 350 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-351E.
  • G3VM351E