Omron G3VM-351A

Relay Ssr 50MA 1.3V Dc-in 0.12A 350V Ac-out 4-PIN PDIP
$ 2.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-351A.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-98.40%

CAD Models

Download Omron G3VM-351A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Stick
ToshibaTLP222G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP Magazine
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 6-Pin DIP SMD T/R
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Omron G3VM-351A provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP
Solid State Relays - PCB Mount 350V, SPST-NO, DIP4 PCB 120mA 35ohm 30pF
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP Stick
RELAY;SSR;GEN PURP;SPST-NO;CUR-RTG 120MA;VOL-RTG 350AC;PCB MNT;SOLDER;4 PIN
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 10A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt
Omron G3VM-351A PhotoMOS Relay 1-Channel 2500V isolation SSR
Mosfet Relay, 350 Vac, 100 Ma, 50 Ohm, Spst-No Rohs Compliant: Yes |Omron Electronic Components G3VM-351A
RELAY SSR SPST 350VAC 120MA 4DIP
RELAY, MOSFET, SPNO; Contact Configuration: SPST-NO; Load Current: 100mA; Relay Terminals: Through Hole; Load Voltage Max: 350VAC; On State Resistance Max: 50ohm; Is; Available until stocks are exhausted Alternative available
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 4.58 / Length mm = 7.62 / Series = G3VM / Load Voltage Max. V = 350 / Load Current Max. mA = 120 / Height mm = 3.65 / Package Type = DIP-4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM351A