Omron G3VM-351B

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Stick
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-351B.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

CAD Models

Download Omron G3VM-351B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-03-31

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT Stick
ToshibaTLP222G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 6-Pin DIP SMD T/R
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Omron G3VM-351B provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Stick
Solid State Relays - PCB Mount 350V, SPST-NO, DIP6 PCB 120mA 35ohm 30pF
RELAY, SSR, GEN PURP, SPST-NO, CUR-RTG 120MA, VOL-RTG 350AC, PCB MNT, SOLDER,6 PIN
MOS FET RELAY Transistor Output SSR, 1-Channel, 2500V Isolation
RELAY SSR SPST 350VAC 120MA 6DIP
Ssr, Mosfet, 350V, 100Ma; Tensión De Carga Máx.:350Vac; Corriente De Carga:100Ma; Resistencia De Encendido Máx.:50Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:2.5Kv; Corriente Directa If:10Ma; Output Device:Mosfet |Omron Electronic Components G3VM351B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM351B