Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX470

Through-Beam Photoelectric Sensor, Solder Terminal, Straight, U-Slot, Light On, NPN
$ 32.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX470.

Inventory History

3 month trend:
-12.28%

CAD Models

Download Omron EE-SX470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
PanasonicPM-L54
Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
OptekOPB816Z
890nm Through-Beam 5.08mm Phototransistor wire mounting,base mount 30.73mm*6.35mm*19.3mm

Descriptions

Descriptions of Omron EE-SX470 provided by its distributors.

Through-Beam Photoelectric Sensor, Solder Terminal, Straight, U-Slot, Light On, NPN
Proximity Sensor Photoelectric Light ON NPN 5mm 5V to 24V 4-Pin
PLC Power Supply CJ1 SER CJ1M SER; 85 to264Vac; 24Vdc; 5Vdc.4A 14W 81.6x90x45mm
940nm Through-Beam 5mm NPN 5V 24V Infrared base mount 25.4mm*6.95mm*26mm
Photo micro sensor, slot type, standard shape, L-ON, NPN, connector
Sensors - Amplified Photomicrosensors STANDARD LIGHT-ON
Photoelectric Sensor Interrupter
SENSOR PHOTOMICROSENSOR STANDARD SLOT 5MM WIDTH LIGHT-ON
EESX470, OMRON INDUSTRIAL PRODUCTS
SENSOR OPTICAL 5MM MODULE W/CONN
PHOTO INTERRUPTER, THROUGH BEAM, 5MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:5mm; Supply Voltage Min:5VDC; Supply Voltage Max:24VDC; Sensor Case / Package:Module; Collector Emitter Voltage Max:-; IP R

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX470*
  • EE-SX470.
  • EESX470