Omron EE-SX153

Photomicrosensor, Transmissive, 0.05A; S |Omron Electronic Components EE-SX153
$ 3.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX153.

IHS

Datasheet4 pages8 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-89.67%

CAD Models

Download Omron EE-SX153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

940nm Through-Beam 3.4mm 4μs, 4μs Phototransistor DIP-4 TH 25mm × 6mm × 10mm
3.4 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Transmissive Photo Interrupter, Phototra; |Tt Electronics / Optek Technology OPB840L51

Descriptions

Descriptions of Omron EE-SX153 provided by its distributors.

Photomicrosensor, Transmissive, 0.05A; S |Omron Electronic Components EE-SX153
Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR
3.4 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Transmissive Types with Phototransistor Output, Coad Soldering, RoHS
Omron SCT
940nm Through-Beam Phototransistor, 3.4mm, 4μs, 4μs, PCB Mount, Solder Mount, 20mm × 6.2mm × 10.4mm
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Photo micro sensor interrupters
SENSOR OPT SLOT PHOTOTRAN PCB MT
PHOTO INTERRUPTER, TRANSMISSIVE, 3.4MM; Sensing Method: Transmissive; Product Range: EE Series; Supply Voltage Min: -; Supply Voltage Max: -; Qualification: -; IP Rating: -; Operating Temperature Min: -25°C; Operating Temperatu

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX153