Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX1088

940nm Through-Beam 3.4mm 4μs, 4μs Phototransistor DIP-4 TH 25mm × 6mm × 10mm
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1088.

IHS

Datasheet4 pages8 years ago

Electro Sonic

HQonline

DigiKey

Inventory History

3 month trend:
-1.82%

CAD Models

Download Omron EE-SX1088 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron Slot type photoelectric switch, 1passageway, Through hole mounting
SENSR OPTO SLOT 3.4MM TRANS THRU / Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
OmronEE-SH3
PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width

Descriptions

Descriptions of Omron EE-SX1088 provided by its distributors.

940nm Through-Beam 3.4mm 4μs, 4μs Phototransistor DIP-4 TH 25mm × 6mm × 10mm
Photomicrosensor, Transmissive, 0.05A; S |Omron Electronic Components EE-SX1088
Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR
Channel Type Photoelectric Switch (Logic Output)
Transmissive Types with Phototransistor Output, PCB mounting, RoHS
Omron SCT
Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
PHOTO INTERRUPTER, TRANSMISSIVE, 3.4MM; Sensing Method: Transmissive; Product Range: EE Series; Supply Voltage Min: -; Supply Voltage Max: -; Qualification: -; IP Rating: -; Operating Temperature Min: -25°C; O
SENSOR OPT SLOT PHOTOTRAN PCB MT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1088