Vishay TSOP34138

38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP34138.

IHS

Datasheet7 pages4 years ago

Future Electronics

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-18.69%

CAD Models

Download Vishay TSOP34138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP32236
VISHAY TSOP32236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
VishayTSOP34830
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
VishayTSOP34838
TSOP34838, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 6 X 5.6 X 6.95MM

Descriptions

Descriptions of Vishay TSOP34138 provided by its distributors.

38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
IR Receiver Module for Remote Control Systems Linear Output Photo IC
38kHz 45m 350uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS
Vishay IR Receiver, 38kHz, 950nm, TH, 3-Pin, ±45°
Remote Receiver Sensor 38.0kHz 45m Through Hole
IR Remote Receiver 38kHz 90¡ã 30m 3-Pin Tube
3V IR RECEIVER 38KHZ SIDE VIEW
IR RECEIVER MODULE; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; No. of Pins:3; Operating Temperature Range:-25°C to +85°C; Package / Case:SIP; Power Dissipation Pd:30mW; Supply Voltage Range:2.5V to 5.5V; Viewing Angle:45°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP34138.
  • TSOP34138..