Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX199

Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm w/Boss PCB 3mm Wide Slot
$ 3.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX199.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-33.69%

CAD Models

Download Omron EE-SX199 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31
LTD Date2026-06-30

Related Parts

Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot
Optical Switches, Transmissive, Phototransistor Output Actuator Mounted PCB Type
Optical Switches, Transmissive, Phototransistor Output Actuator Mounted PCB Type

Descriptions

Descriptions of Omron EE-SX199 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm w/Boss PCB 3mm Wide Slot
Fork coupler Dimensions L x W x H: 12 x 5 x 10 mm Gap width: 3 mm Operating temperature: -25...85 °C Break-time: 4 us Make-time: 4 us Output collector-emitter voltage: 30 V
OPTO SWITCH, TRANSMISSIVE; External Depth:10mm; External Length / Height:12mm; External Width:5mm; Input Current:50mA; Max Sensing Distance:3mm; Output:Aperture: 0.5mm; Peak Wavelength:940nm; Sensor Type:Slotted

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX199