Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX1035

Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1035.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.67%

CAD Models

Download Omron EE-SX1035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Sensor: photoelectric; through-beam (with slot); Slot width: 5mm
Sensor: photoelectric; through-beam (with slot); Slot width: 5mm
Optical Sensor (Switch) Transmissive/S; |Omron Electronic Components EE-SX1025
OptekOPB855
OPB855 Series 30 V 935 nm 30 mA NPN Phototransistor Slotted Optical Switch
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB620
Transmissive Photo Interrupter, Phototra; |Tt Electronics / Optek Technology OPB620

Descriptions

Descriptions of Omron EE-SX1035 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
Optoswitch No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:30mA; Leaded Process Compatible:No; Mounting Type:Through Hole; Operating Temperature Range:-25
PHOTO INTERRUPTER, TRANSMISSIVE, 5.2MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 5.2mm; Aperture Width: 1mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Rang

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1035.
  • EESX1035