Omron E3Z-R66

Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 3m 4-Pin
$ 177.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-R66.

IHS

Datasheet17 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-40.41%

CAD Models

Download Omron E3Z-R66 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OmronE3Z-R86
Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
Proximity Sensor Photoelectric Light ON/Dark ON PNP 1000cm 12V to 24V 4-Pin
OmronE3Z-R81
860nm Retroreflective Sensor, 400cm, 1ms, PNP, 12V/24V, IR (870nm), 20mm × 10.8mm × 33.2mm
Honeywell24PCGFM6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Flow Sensor Mass Air/Gas 0SCCM to 750SCCMFlow Range 25psiOperating Pressure 4-Pin
AIRFLOW SENSOR, 750CC/MIN, -20TO 70DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Omron E3Z-R66 provided by its distributors.

Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 3m 4-Pin
PHOTOELECTRIC SENSOR, 4M RANGE, RETRO-REFLECTIVE, DC, 3-WIRE, NPN, M8 PLUG-IN
PHOTOELECTRIC SENSOR, 660NM RED LED; Sensor Output: NPN; Sensing Range Max: 4m; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 100mA; Product Range: E3Z Series; Sensing Range: 0m to 4m; Supply Voltage R
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = NPN / Sensing Distance Min. mm = 100 / Sensing Distance Max. m = 4 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3Z / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZR66