Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2K-C25ME2

Proximity Sensor Capacitive NC NPN 2.5cm 10V to 40VDC 3-Pin

$ 266.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2K-C25ME2.

Farnell

Datasheet8 pages26 years ago
Datasheet9 pages11 years ago
Datasheet8 pages26 years ago

JRH Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.10%

Supply Chain

Introduction Date1999-11-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CONDUCTIVE PROXIMITY SENSOR, M12, 4MM, 10-30 VDC, UNSHIELDED, 100 HZ, E2K SERIES
Capacitive Proximity Sensor,Rectangular,10mm,VDC,NPN-NO,Cable 3-Wire,Unshielded
Sensor; M18; 10 to 30 VDC; 8 mA @ 12 VDC; 15 mA @ 24 VDC; Unshielded 100 Hz; E2K

Descriptions

Descriptions of Omron E2K-C25ME2 provided by its distributors.

Proximity Sensor Capacitive NC NPN 2.5cm 10V to 40VDC 3-Pin
Capacitive, Cylindrical Proximity Sensor, 34 mm Dia., Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
OMRON INDUSTRIAL AUTOMATION E2K-C25ME2. PROXIMITY SENSOR, 2M
SENSOR, CAPACITIVE SENSING MODE, 1.34 IN. DIA., NC, 0.12 TO 0.98 IN., 70 HZ
Sensor Capacitive Proximity N.C. (NPN) Output
Proximity Sensors CapacitiveProxSensor 34mm 3-25mm NPN-NC
Sensors - Proximity Sensors CAPACITIVE DC NPN-NC
Cap Prox 34Mm, 3-25Mm Npn-Nc; |Omron Industrial Automation E2KC25ME2
Omron Omron Proximity sensors, cylinder
SENSOR OPTO REFL 500M Connector MOD
SENSOR PROX CAP 3MM-25MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2K-C25ME2.
  • E2KC25ME2