Omron D2F-FL3

Snap Acting/limit Switch SPDT Momentary 0.5A 30VDC 0.5MM Through Hole-straight
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-FL3.

Inventory History

3 month trend:
-11.08%

CAD Models

Download Omron D2F-FL3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-FL
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-F
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.39N Thru-Hole
ZF DG23-B3RA DG23 Snap Acting/Limit Switch High Sensitivity Durable
Action Snap Switch N.O./N.C. SPDT Button Quick Connect 10A 250VAC
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins

Descriptions

Descriptions of Omron D2F-FL3 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.39N Screw Mount/Through Hole
SWITCH SNAP ACTION SPDT 1A 125V / Switch SPDT Through Hole
Omron Micro Switch, Analog wheel lever type, PCBend, Contact rated current 1 A @ 125 V AC, SPDT
Omron D2F-FL3 Subminiature Basic Switch SPST-NO Hinge Lever 125V 3A
SWITCH; TACTILE; MINIATURE; GENARAL PURPOSE 130G; 7.3 X 12.5 MM; W/ GROUND TERMI
Microswitch, Spdt, Simulated Roller Lever, Solder, 3 Ma, 125 V
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: max. 85 °C Actuation: Simulated Roller Lever Contact material: Ag Termination type: PCB Connection Rated voltage: 125 VAC
MICROSWITCH, SIM ROLLER, 1A, PCB; Microswitch Type: Miniature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 1A; Contact Voltage DC Nom: 30VDC; Produc

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FFL3