Omron D2F-F

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-F.

Omron

Datasheet8 pages22 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-13.46%

CAD Models

Download Omron D2F-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-FL
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-F-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
OmronD2F-FL3
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMA03A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk
C&K ComponentsZMA03A150L04LC
Snap Acting/Limit Switch, Spdt, Momentary, 3.6Mm, Solder Terminal, Lever Actuator, Through

Descriptions

Descriptions of Omron D2F-F provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 1A
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
SWITCH, PIN PLUNGER, 75 G, 1 A @ 125 VAC, 125 VAC/30 VDC, SNAP ACTION
Omron Micro Switch, Pin Plunger, PCB Mount, 1A @ 125V AC, SPDT
OMRON ELECTRONIC COMPONENTS D2FF Microswitch, SPDT, Solder, 1 A, 125 VAC, 30 VDC
Omron D2F-F D2F-F OM D2FN1001D Subminiature Basic Switch Snap-Action
MICROSWITCH, PIN, 1A, PCB; Microswitch Type: Miniature; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 1A; Contact Voltage DC Nom: 30VDC; Product Range: -; Contact Vol
Contact Current - AC A = 1 / Actuator Type = Plunger / Termination Type = Soldering Terminal / Contact Voltage - AC V = 125 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2-F-F
  • D2FF