Omron CPM2C10EDR

Controller; Micro Programmable; W/ Term Blocks; 6 Inputs, 24VDC; 4 Relay Outputs
$ 620.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CPM2C10EDR.

Electro Sonic

Datasheet1 page22 years ago
Datasheet1 page10 years ago
Datasheet20 pages23 years ago

Sager Electronics

Newark

element14

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
Relay Contact Output Unit; 16 Outputs; 250VAC/24VDC; 2A Max Switching; 8 Pts/1 Cmmn
Crouzet88982213
Crouzet 88982213 Nano PLC Controller 24V DC Compact FBD Easy Programming
Crouzet88982214
Analogue Expansion I/o Mod, 6I/p, 4O/p; Current Rating:20Ma; Product Range:- Rohs Compliant: Yes
CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE
Crouzet88970321
Crouzet I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 6Input

Descriptions

Descriptions of Omron CPM2C10EDR provided by its distributors.

CONTROLLER; MICRO PROGRAMMABLE; W/ TERM BLOCKS; 6 INPUTS, 24VDC; 4 RELAY OUTPUTS
PLC expansion module,CPM2C-10EDR 10 i/o
RS APAC
I/O Controllers 10 I/O EXPANSION D SION DC/R
EXPANSION UNIT, 6X 24VDC INPUTS, 4X RELAY OU
10 I/O EXPANSION,DC/RELAY CPM2C10EDR
10 IO EXPANSIONDCRELAY CPM2C10EDR
Expansion I/O Modules, 24Vdc; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Meter Display Type:-; Ip/Nema Rating:-; Product Range:-; External Depth:65Mm; External Height:90Mm Rohs Compliant: Yes |Omron Industrial Automation CPM2C-10EDR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPM2C-10EDR