ALPS SKQGABE010

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKQGABE010.

IHS

Datasheet3 pages5 years ago
Datasheet5 pages0 years ago

Electro Sonic

Master Electronics

Newark

TME

Inventory History

3 month trend:
+83.91%

CAD Models

Download ALPS SKQGABE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R
E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
C&K ComponentsPTS530GM055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 1000000Cycle 1.57N SMD T/R
C&K ComponentsPTS645SM50SMTR92LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
C&K ComponentsPTS645SM43SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R

Descriptions

Descriptions of ALPS SKQGABE010 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Tactile Switch, SKQG, Top Actuated, Surface Mount, Round Button, 157 gf, 50mA at 12VDC
SWITCH TACT SPST-NO .05A 12VDC / Tactile Switch SPST-NO Top Actuated Surface Mount
Alps Alpine tactile switch, Surface mount terminals, size 5.2 x 5.2mm, surface, SPST
SKQ Series SPST 0.05 A 12 V 5.2 x 5.2 x 1.5mm 160 gf Tactile Switch
SWITCH, SPST, 0.05A, 12V, SOLDER; Product Range: SKQG Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 157gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L
SWITCH, TACTILE, SMD, 1.57N; Operating Force:1.57N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Surface Mount; Actuator / Cap Colour:Chrome; Contact Current @ Contact Voltage DC Max:50mA; Contact Current @ Contact Voltage DC Min:10µA; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Resistance:100mohm; Contact Voltage DC Max:12VDC; Contact Voltage DC Min:1VDC; Contact Voltage DC Nom:12V; External Depth:5.2mm; External Length / Height:1.2mm; External Width:5.2mm; Insulation Resistance:100Mohm; Insulation Resistance Voltage:100VDC; No. of Electrical Operations:500000; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Pre-travel:0.25mm; Proof Voltage:250VAC; Series:SKQG; Shaft Length - Metric:0.3mm; Switch Operation:SPST; Terminal Type:SMD; Termination Type:SMD

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKQGABE010.