Omron B3S-1100P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3S-1100P.

Factory Futures

Datasheet4 pages22 years ago

IHS

TME

Newark

Sager Electronics

Inventory History

3 month trend:
-38.06%

CAD Models

Download Omron B3S-1100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
NKK SwitchesCB315FP-R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD T/R

Descriptions

Descriptions of Omron B3S-1100P provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Surface Mount-straight
BUTTON TACTILE SWITCH, SPST-NO 0.05 A@ 24 V DC 0.8MM
Omron Tactile Switch, SMT Terminals, 6.60mm × 6mm × 4.3mm, TH, SPST
SWITCH TACTILE SPST-NO 0.05A 24V
Omron B3S-1100P Tactile Switch With Grd Tm 4.3x9mm 160g
SWITCH, TACTILE, SPST-NO; Product Range:B3S Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Style:Round Button; Actuating
Actuation Force N = 1.57 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 6 / Length mm = 6.6 / Series = B3S / Switching Function = Momentary Function / Height mm = 4.3 / Switch Colour = Ivory / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Flat Pushbutton

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3S-1100P.
  • B3S1100P