Omron B3J-3100

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
$ 4.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3J-3100.

Farnell

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

TME

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
C&K ComponentsTP11SH8CQE
SPST, Off-(on), Momentary, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K Components8531MCQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through
C&K Components8632CQD2
SPST, Off-(on), Momentary, 0.5A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Omron B3J-3100 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Black Button Tactile Switch, SPST-NO 0.05 A@ 24 V dc 6.8mm
PUSHBUTTON,square Off-Mom SPST-NO 3000000Cycles 24V yellow 3000000Cycles 50mA(DC) Plugins Through hole mounting 12mm(Length)*18mm(height)
SWITCH, HINGED, SPST, BLK, YLW LED; Contact Configuration:SPDT-NO; Operating Force:1.27N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Actuator / Cap Colour:Black; LED Colour:Yellow
SWITCH, HINGED, SPST, BLK, YLW LED; Product Range: B3J Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Hinged Button; Actuating Force: 127gf; Contact Rating: 50mA at 24VDC; Switch Dim

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3J3100