Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8631CQD2

Switch, MicroMINI, Pushbutton, 500MA@120VAC OR 28VDC; 250MA @250VAC, SPST
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8631CQD2.

Newark

Datasheet3 pages10 years ago

Verical

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-75.92%

CAD Models

Download C&K Components 8631CQD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components8632CQD2
SPST, Off-(on), Momentary, 0.5A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K Components8631CGD2
Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Through Hole-Straight
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
C&K ComponentsTP11SH8CQE
SPST, Off-(on), Momentary, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount

Descriptions

Descriptions of C&K Components 8631CQD2 provided by its distributors.

Switch, MicroMINI, Pushbutton, 500MA@120VAC OR 28VDC; 250MA @250VAC, SPST
Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear PC Pin
8600 Series SPST Microminiature Pushbutton Switch
SPST, Off-(on), Momentary, 0.5A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole
C&K SPST Off-(Mom) Normally Open (5oz) Micromini Pushbutton with PC Thru-Hole Terminals and Silver contacts. Sealing ( No epoxy ) and Black Color Plunger.
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Diameter:0.106"; Actuator Style:Round; Contact Current Max:500mA; Features:Plunger ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8631-C-Q-D-2