Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3FS-1050P

Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 0.98N SMD Embossed T/R
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3FS-1050P.

Master Electronics

Datasheet4 pages11 years ago

Omron

TME

Newark

Arrow.cn

Inventory History

3 month trend:
-10.07%

CAD Models

Download Omron B3FS-1050P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.925
$ 1.437
Stock
90,976
48,936
Authorized Distributors
5
6
Operating Force
1.27 N
1.27 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD Bag
E-SwitchTL3315NF100Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 0.98N SMD T/R
C&K ComponentsPTS530GN055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Solder 0.05A 12VDC 1000000Cycle 0.98N SMD T/R
C&K ComponentsKSC401G50SHLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 1000000Cycle 1.2N SMD T/R

Descriptions

Descriptions of Omron B3FS-1050P provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 0.98N SMD Embossed T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.27N, Solder Terminal, Surface Mount-straight
TACTILE SWITCH, 0.05A, 24VDC, 100GF, SMD; Product Range:B3FS Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Square Button; Actuating Force:100gf; Contact Rating:50mA at 24VDC; IP Rating:IP00
Actuation Force N = 0.98 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 6 / Length mm = 6.3 / Series = B3FS / Switching Function = Momentary Function / Height mm = 4.3 / Switch Colour = Black / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Flat Pushbutton

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3FS-1050P BY OMZ
  • B3FS1050P
  • B3FS1050P BY OMZ
  • B3FS1050PBYOMZ