Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3F-1022-G

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-1022-G.

Omron

Datasheet12 pages22 years ago

IHS

Master Electronics

Newark

Arrow.cn

Inventory History

3 month trend:
-27.84%

CAD Models

Download Omron B3F-1022-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.651
$ 0.207
Stock
77,752
264,415
Authorized Distributors
6
6
Operating Force
2.25 N
1.96 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
300 kcycles
300 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag
Switch Tactile N.O. SPST Round Plunger PC Pins 5A 24VDC 1.76N Thru-Hole Bag
NKK SwitchesJB15KH-6A
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 5000000Cycles 1.76N Thru-Hole
TE Connectivity2-1825910-2
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
TE Connectivity1825966-1
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.274N, Solder Terminal, Panel Mount

Descriptions

Descriptions of Omron B3F-1022-G provided by its distributors.

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.25N, Solder Terminal, Through Hole-straight
SWITCH TACTILE SPST-NO 0.05A 24V GOLD PLATED
SWITCH, TACTILE, SPST-NO, 50mA, THD; Contact Configuration:SPST-NO; Operating Force:1.47N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Through Hole; Actuator Style:Flat Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-1022-G.
  • B3F-1022G
  • B3F1022G