TE Connectivity 2-1825910-2

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825910-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-5.10%

CAD Models

Download TE Connectivity 2-1825910-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105F160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105DF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
E-SwitchTL1105BF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 2-1825910-2 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
Switch Tactile N.O. SPST Round Button Color White PC Pins 0.05A 24VDC 100000Cycle Through Hole Loose Piece
ALCOSWITCH, TACTILE SWITCH, PCB, SPST, HI-TEMP, WHTE ACT, 2-1825910-2
Without 50mA 5.99mm 100MΩ 100000 Times 24V 160gf 5.99mm 8mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS
FSM12JH=6MM TACT SWITCH, HIGH TEMP Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: 2-1825910-2 | Internal Number: 2-1825910-2 | Alias Number: FSM12JH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSM12JH