Omron B3AL-1003P

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 3.5N SMD T/R
$ 1.39
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3AL-1003P.

Factory Futures

Datasheet4 pages16 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-74.31%

CAD Models

Download Omron B3AL-1003P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 3N SMD T/R
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 2.45N SMD T/R
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.5N SMD T/R
C&K ComponentsKSC222J LFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1000000Cycle 2.5N SMD T/R
C&K ComponentsKSC241JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 300000Cycle 3.5N SMD T/R
Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC

Descriptions

Descriptions of Omron B3AL-1003P provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 3.5N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 4.55N, Solder Terminal, Surface Mount-straight
Omron tactile switch, Solder terminal, size 6.90 x 6 x 5mm, Through-hole, SPST
Long Stroke Tactile Switch, SPST-NO, IP00, RoHS
Omron SCT
SWITCH TACTILE SPST-NO 0.05A 16V
Tactile Switches 3.5N OF Long Stroke Milky White Button
SWITCH, TACTILE, LONG STROKE, WHITE; Product Range: B3AL Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Square Button; Actuating Force: 357gf; Contact Rating: 50mA at 16VDC; Switch Dimensions

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3AL1003P