Omron B3AL-1002P

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 3N SMD T/R
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3AL-1002P.

Factory Futures

Datasheet4 pages16 years ago

IHS

Newark

Electro Sonic

Inventory History

3 month trend:
-71.75%

CAD Models

Download Omron B3AL-1002P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 3.5N SMD T/R
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 2.45N SMD T/R
Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC
C&K ComponentsKSC222J LFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1000000Cycle 2.5N SMD T/R
C&K ComponentsKSC341GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3N SMD T/R
C&K ComponentsKSC141GLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD Automotive T/R

Descriptions

Descriptions of Omron B3AL-1002P provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 3N SMD T/R
Tactile Switch, B3AL Series, Top Actuated, Surface Mount, Square Button, 306 gf, 50mA at 16VDC
Omron Tactile Switch, Solder Terminals, 5mm × 6.9mm × 6mm, TH, SPST
Long Stroke Tactile Switch, SPST-NO, IP00, RoHS
Omron SCT
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 3.9N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 16V
Omron B3AL-1002P Manual Switch Tactile 6mm Long Life
Tactile Switches 3.00N OF Long Stroke Black Button
SWITCH, TACTILE, LONG STROKE, BLACK; Product Range: B3AL Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Square Button; Actuating Force: 306gf; Contact Rating: 50mA at 16VDC; Switch Dimensions

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3AL1002P