C&K Components KSC222J LFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1000000Cycle 2.5N SMD T/R
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSC222J LFS.

IHS

Datasheet1 page4 years ago

Sager Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-9.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsKSC141GLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD Automotive T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R
C&K ComponentsKSC641GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 3.4N SMD Automotive T/R
C&K ComponentsKSC421J70SHLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycle 2.12N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC

Descriptions

Descriptions of C&K Components KSC222J LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1000000Cycle 2.5N SMD T/R
C & K tactile switch, Surface mount terminals, size 6.2 x 6.2 3.5mm, surface, SPST
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 2.8N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 32V
KSC Series SPST 2 N Top Soft Actuator SMT IP67 Sealed Tactile Switch
SWITCH, SPST, 0.05A, 32VDC, 1.6N, SMD; Product Range: KSC2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 200gf; Contact Rating: 50mA at 32VDC; Switch Dimension
Switch, Spst, 0.05A, 32Vdc, 1.6N, Smd; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:50Ma; Operating Force:1.6N; Switch Terminals:solder; Product Range:-; Svhc:no Svhc (20-Jun-2016); Actuation Rohs Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC222J LFS.
  • KSC222JLFS