C&K Components KSC241JLFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 300000Cycle 3.5N SMD T/R
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSC241JLFS.

IHS

Datasheet1 page4 years ago
Datasheet5 pages0 years ago

TME

Sager Electronics

_legacy Avnet

Newark

Inventory History

3 month trend:
+20.55%

CAD Models

Download C&K Components KSC241JLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsKSC641GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 3.4N SMD Automotive T/R
C&K ComponentsKSC441J ST2 LFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.4N SMD T/R
C&K ComponentsKSC341GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 3N SMD T/R
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.5N SMD T/R
Tactile Switch, SKPM, Top Actuated, Surface Mount, Round Button, 300 gf, 50mA at 16VDC
PanasonicEVP-AEDB2A
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 3N SMD T/R

Descriptions

Descriptions of C&K Components KSC241JLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 300000Cycle 3.5N SMD T/R
SWITCH;TACTILE;SEALED;SPST-NO;OFF-MOM;TOP ACTUATED;3.5N;3.50MM;.05A;32VDC;J LEAD
C & K tactile switch, J curved terminal, size 6.2 x 6.2 x 3.5mm, surface, SPST
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight
KSC2 Series 1 VA 32 VDC -40 to 85°C Dual Circuit Tactile Switch for SMT
TACTILE SWITCH, SPST-NO, 0.05A, 32V, SMD; ILLUMINATION:NON ILLUMINATED; CONTACT VOLTAGE DC NOM:32V; CONTACT CURRENT MAX:50MA; OPERATING FORCE:3.5N; SWITCH TERMINALS:SMD; PRODUCT RANGE:KSC SERIES ROHS COMPLIANT: YES
SWITCH, SPST, 0.05A, 32VDC, J LEG; Product Range: KSC2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 350gf; Contact Rating: 50mA at 32VDC; Switch Dimensions (L

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC-241J LFS
  • KSC241J LFS
  • KSC241J LFS.